
BQ51013CRHLR | |
|---|---|
DigiKey Part Number | 296-BQ51013CRHLRTR-ND - Tape & Reel (TR) 296-BQ51013CRHLRCT-ND - Cut Tape (CT) 296-BQ51013CRHLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013CRHLR |
Description | WPC 2.0 COMPATIBLE FULLY INTEGRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013CRHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 7V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.15.42400 | kr.154.24 |
| 25 | kr.14.13880 | kr.353.47 |
| 100 | kr.12.72580 | kr.1,272.58 |
| 250 | kr.12.05248 | kr.3,013.12 |
| 500 | kr.11.64660 | kr.5,823.30 |
| 1.000 | kr.11.31251 | kr.11,312.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.89993 | kr.32,699.79 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |










