


TX22-33020S-19.200-R | |
|---|---|
DigiKey Part Number | 2754-TX22-33020S-19.200-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX22-33020S-19.200-R |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22-33020S-19.200-R Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.11.85840 | kr.296.46 |
| 100 | kr.10.12780 | kr.1,012.78 |
| 200 | kr.9.67910 | kr.1,935.82 |
| 1.000 | kr.5.76900 | kr.5,769.00 |
| Unit Price without VAT: | kr.11.85840 |
|---|---|
| Unit Price with VAT: | kr.14.82300 |

