TX22-18020S-19.200-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX22-33015S-26.000-R

DigiKey Part Number
2754-TX22-33015S-26.000-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX22-33015S-26.000-R
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX22-33015S-26.000-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate kr.128.00 flat rate shipping fee will apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25kr.11.84000kr.296.00
100kr.10.11200kr.1,011.20
200kr.9.66400kr.1,932.80
1.000kr.5.76000kr.5,760.00
Unit Price without VAT:kr.11.84000
Unit Price with VAT:kr.14.80000