
TX22-33010S-38.400-X-R | |
|---|---|
DigiKey Part Number | 3997-TX22-33010S-38.400-X-RTR-ND - Tape & Reel (TR) 3997-TX22-33010S-38.400-X-RCT-ND - Cut Tape (CT) 3997-TX22-33010S-38.400-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22-33010S-38.400-X-R |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22-33010S-38.400-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.64000 | kr.10.64 |
| 10 | kr.9.23000 | kr.92.30 |
| 25 | kr.8.72800 | kr.218.20 |
| 50 | kr.8.36560 | kr.418.28 |
| 100 | kr.8.01990 | kr.801.99 |
| 250 | kr.7.58416 | kr.1,896.04 |
| 500 | kr.7.27056 | kr.3,635.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.97013 | kr.6,970.13 |
| 2.000 | kr.6.68233 | kr.13,364.66 |
| 3.000 | kr.6.51966 | kr.19,558.98 |
| 5.000 | kr.6.32041 | kr.31,602.05 |
| 7.000 | kr.6.19259 | kr.43,348.13 |
| 10.000 | kr.6.06003 | kr.60,600.30 |
| Unit Price without VAT: | kr.10.64000 |
|---|---|
| Unit Price with VAT: | kr.13.30000 |



