New at DigiKey
32 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

TX21ED-12010S-32.000-X-R

DigiKey Part Number
3997-TX21ED-12010S-32.000-X-RTR-ND - Tape & Reel (TR)
3997-TX21ED-12010S-32.000-X-RCT-ND - Cut Tape (CT)
3997-TX21ED-12010S-32.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX21ED-12010S-32.000-X-R
Description
TCXO 2016 32MHZ 1.2V CLPSNW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX21ED-12010S-32.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
1.2V
Frequency Stability
±1ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-CSMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.10000kr.16.10
10kr.13.98000kr.139.80
25kr.13.22280kr.330.57
50kr.12.67500kr.633.75
100kr.12.15060kr.1,215.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.49112kr.2,872.78
500kr.11.01652kr.5,508.26
750kr.10.74808kr.8,061.06
1.250kr.10.41941kr.13,024.26
1.750kr.10.20856kr.17,864.98
2.500kr.9.98976kr.24,974.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.10000
Unit Price with VAT:kr.20.12500