New at DigiKey
27 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

TX21ED-12010S-27.000-X-R

DigiKey Part Number
3997-TX21ED-12010S-27.000-X-RTR-ND - Tape & Reel (TR)
3997-TX21ED-12010S-27.000-X-RCT-ND - Cut Tape (CT)
3997-TX21ED-12010S-27.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX21ED-12010S-27.000-X-R
Description
TCXO 2016 27MHZ 1.2V CLPSNW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX21ED-12010S-27.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
1.2V
Frequency Stability
±1ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-CSMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.48000kr.16.48
10kr.14.32200kr.143.22
25kr.13.54480kr.338.62
50kr.12.98440kr.649.22
100kr.12.44730kr.1,244.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.77184kr.2,942.96
500kr.11.28558kr.5,642.79
750kr.11.01055kr.8,257.91
1.250kr.10.67392kr.13,342.40
1.750kr.10.45792kr.18,301.36
2.500kr.10.23382kr.25,584.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.48000
Unit Price with VAT:kr.20.60000