


TX21ED-12010S-19.200-X-R | |
|---|---|
DigiKey Part Number | 3997-TX21ED-12010S-19.200-X-RTR-ND - Tape & Reel (TR) 3997-TX21ED-12010S-19.200-X-RCT-ND - Cut Tape (CT) 3997-TX21ED-12010S-19.200-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21ED-12010S-19.200-X-R |
Description | TCXO 2016 19.2MHZ 1.2V CLPSNW SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21ED-12010S-19.200-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-CSMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.14.43600 | kr.144.36 |
| 25 | kr.13.65120 | kr.341.28 |
| 50 | kr.13.08700 | kr.654.35 |
| 100 | kr.12.54620 | kr.1,254.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.86520 | kr.2,966.30 |
| 500 | kr.11.37498 | kr.5,687.49 |
| 750 | kr.11.09796 | kr.8,323.47 |
| 1.250 | kr.10.75858 | kr.13,448.23 |
| 1.750 | kr.10.54085 | kr.18,446.49 |
| 2.500 | kr.10.31495 | kr.25,787.38 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

