


TX21ED-12010S-13.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX21ED-12010S-13.000-X-RTR-ND - Tape & Reel (TR) 3997-TX21ED-12010S-13.000-X-RCT-ND - Cut Tape (CT) 3997-TX21ED-12010S-13.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21ED-12010S-13.000-X-R |
Description | TCXO 2016 13MHZ 1.2V CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21ED-12010S-13.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-CSMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.13.98000 | kr.139.80 |
| 25 | kr.13.22280 | kr.330.57 |
| 50 | kr.12.67500 | kr.633.75 |
| 100 | kr.12.15060 | kr.1,215.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.49112 | kr.2,872.78 |
| 500 | kr.11.01652 | kr.5,508.26 |
| 750 | kr.10.74808 | kr.8,061.06 |
| 1.250 | kr.10.41941 | kr.13,024.26 |
| 1.750 | kr.10.20856 | kr.17,864.98 |
| 2.500 | kr.9.98976 | kr.24,974.40 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

