


TX21ED-12005S-26.000-R | |
|---|---|
DigiKey Part Number | 3997-TX21ED-12005S-26.000-RTR-ND - Tape & Reel (TR) 3997-TX21ED-12005S-26.000-RCT-ND - Cut Tape (CT) 3997-TX21ED-12005S-26.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21ED-12005S-26.000-R |
Description | TCXO 2016 26MHZ 1.2V CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±0.5ppm | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 10 | kr.18.78500 | kr.187.85 |
| 25 | kr.17.76720 | kr.444.18 |
| 50 | kr.17.03180 | kr.851.59 |
| 100 | kr.16.32800 | kr.1,632.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.44196 | kr.3,860.49 |
| 500 | kr.14.80440 | kr.7,402.20 |
| 750 | kr.14.44404 | kr.10,833.03 |
| 1.250 | kr.14.00268 | kr.17,503.35 |
| 1.750 | kr.13.71954 | kr.24,009.19 |
| 2.500 | kr.13.42579 | kr.33,564.47 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |

