40 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX21-M015S-40.000-X-R

DigiKey Part Number
3997-TX21-M015S-40.000-X-RTR-ND - Tape & Reel (TR)
3997-TX21-M015S-40.000-X-RCT-ND - Cut Tape (CT)
3997-TX21-M015S-40.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX21-M015S-40.000-X-R
Description
XTAL OSC TCXO 40MHZ CLPSNW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX21-M015S-40.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.70000kr.11.70
10kr.10.17200kr.101.72
25kr.9.61920kr.240.48
50kr.9.22200kr.461.10
100kr.8.84000kr.884.00
250kr.8.36004kr.2,090.01
500kr.8.01448kr.4,007.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.68340kr.7,683.40
2.000kr.7.36621kr.14,732.42
3.000kr.7.18688kr.21,560.64
5.000kr.6.96730kr.34,836.50
7.000kr.6.82644kr.47,785.08
Manufacturers Standard Package
Unit Price without VAT:kr.11.70000
Unit Price with VAT:kr.14.62500