26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

TX21-M005S-26.000-X-R

DigiKey Part Number
3997-TX21-M005S-26.000-X-RTR-ND - Tape & Reel (TR)
3997-TX21-M005S-26.000-X-RCT-ND - Cut Tape (CT)
3997-TX21-M005S-26.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX21-M005S-26.000-X-R
Description
XTAL OSC TCXO 26MHZ CLPSNW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX21-M005S-26.000-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.68V ~ 3.63V
Mfr
Frequency Stability
0.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
10kr.10.14100kr.101.41
25kr.9.58920kr.239.73
50kr.9.19320kr.459.66
100kr.8.81250kr.881.25
250kr.8.33404kr.2,083.51
500kr.7.98956kr.3,994.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.65950kr.7,659.50
2.000kr.7.34330kr.14,686.60
3.000kr.7.16452kr.21,493.56
5.000kr.6.94563kr.34,728.15
7.000kr.6.80520kr.47,636.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750