155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S7A25025-155.520-P-R

DigiKey Part Number
2754-S7A25025-155.520-P-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S7A25025-155.520-P-R
Description
XTAL OSC XO 155.5200MHZ LVPECL
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S7A25025-155.520-P-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate kr.128.60 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25kr.25.39840kr.634.96
100kr.24.17680kr.2,417.68
200kr.22.95510kr.4,591.02
1.000kr.18.64700kr.18,647.00
Unit Price without VAT:kr.25.39840
Unit Price with VAT:kr.31.74800