19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

TX32-33010S-19.200-X-R

DigiKey Part Number
3997-TX32-33010S-19.200-X-RTR-ND - Tape & Reel (TR)
3997-TX32-33010S-19.200-X-RCT-ND - Cut Tape (CT)
3997-TX32-33010S-19.200-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33010S-19.200-X-R
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33010S-19.200-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.9.43400kr.94.34
25kr.8.92160kr.223.04
50kr.8.55140kr.427.57
100kr.8.19830kr.819.83
250kr.7.75280kr.1,938.20
500kr.7.43238kr.3,716.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.12527kr.7,125.27
2.000kr.6.83110kr.13,662.20
3.000kr.6.66482kr.19,994.46
5.000kr.6.46111kr.32,305.55
7.000kr.6.33045kr.44,313.15
10.000kr.6.19492kr.61,949.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000