26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S53310-26.000-LE-4.0-R

DigiKey Part Number
3997-S53310-26.000-LE-4.0-RTR-ND - Tape & Reel (TR)
3997-S53310-26.000-LE-4.0-RCT-ND - Cut Tape (CT)
3997-S53310-26.000-LE-4.0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S53310-26.000-LE-4.0-R
Description
XTAL OSC XO 26.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S53310-26.000-LE-4.0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
±4.00%, Center Spread
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.12.43600kr.124.36
25kr.11.75680kr.293.92
50kr.11.27060kr.563.53
100kr.10.80430kr.1,080.43
250kr.10.21780kr.2,554.45
500kr.9.79546kr.4,897.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.39095kr.9,390.95
2.000kr.9.00345kr.18,006.90
3.000kr.8.78441kr.26,353.23
5.000kr.8.51616kr.42,580.80
7.000kr.8.34408kr.58,408.56
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750