
S53305-125.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S53305-125.000-X-RTR-ND - Tape & Reel (TR) 3997-S53305-125.000-X-RCT-ND - Cut Tape (CT) 3997-S53305-125.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S53305-125.000-X-R |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53305-125.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.70000 | kr.11.70 |
| 10 | kr.10.17200 | kr.101.72 |
| 25 | kr.9.61920 | kr.240.48 |
| 50 | kr.9.22200 | kr.461.10 |
| 100 | kr.8.84000 | kr.884.00 |
| 250 | kr.8.36004 | kr.2,090.01 |
| 500 | kr.8.01448 | kr.4,007.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.68340 | kr.7,683.40 |
| 2.000 | kr.7.36621 | kr.14,732.42 |
| 3.000 | kr.7.18688 | kr.21,560.64 |
| 5.000 | kr.6.96730 | kr.34,836.50 |
| 7.000 | kr.6.82644 | kr.47,785.08 |
| Unit Price without VAT: | kr.11.70000 |
|---|---|
| Unit Price with VAT: | kr.14.62500 |

