


S333025T-32.768K-R | |
|---|---|
DigiKey Part Number | 2754-S333025T-32.768K-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S333025T-32.768K-R |
Description | XTAL OSC XO 32.7680 KHZ HCMOS |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S333025T-32.768K-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.5.38920 | kr.134.73 |
| 100 | kr.3.80400 | kr.380.40 |
| 200 | kr.3.61380 | kr.722.76 |
| 1.000 | kr.3.10660 | kr.3,106.60 |
| Unit Price without VAT: | kr.5.38920 |
|---|---|
| Unit Price with VAT: | kr.6.73650 |

