New Product
24 MHz XO (Standard) HCMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) HCMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S312025-24.000-X-R

DigiKey Part Number
3997-S312025-24.000-X-RTR-ND - Tape & Reel (TR)
3997-S312025-24.000-X-RCT-ND - Cut Tape (CT)
3997-S312025-24.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S312025-24.000-X-R
Description
XO 3225 HCMOS 24MHZ 1.2V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.2V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.24500kr.62.45
25kr.5.90640kr.147.66
50kr.5.66160kr.283.08
100kr.5.42700kr.542.70
250kr.5.13212kr.1,283.03
500kr.4.91984kr.2,459.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.71645kr.4,716.45
2.000kr.4.52153kr.9,043.06
3.000kr.4.41133kr.13,233.99
5.000kr.4.27637kr.21,381.85
7.000kr.4.18982kr.29,328.74
10.000kr.4.09999kr.40,999.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000