
C5S-8.000-18-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C5S-8.000-18-3030-X-RTR-ND - Tape & Reel (TR) 3997-C5S-8.000-18-3030-X-RCT-ND - Cut Tape (CT) 3997-C5S-8.000-18-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-8.000-18-3030-X-R |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-8.000-18-3030-X-R Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.04500 | kr.40.45 |
| 25 | kr.3.82680 | kr.95.67 |
| 50 | kr.3.66840 | kr.183.42 |
| 100 | kr.3.51680 | kr.351.68 |
| 250 | kr.3.32544 | kr.831.36 |
| 500 | kr.3.18788 | kr.1,593.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.05607 | kr.3,056.07 |
| 2.000 | kr.2.92965 | kr.5,859.30 |
| 3.000 | kr.2.85822 | kr.8,574.66 |
| 5.000 | kr.2.77068 | kr.13,853.40 |
| 7.000 | kr.2.71453 | kr.19,001.71 |
| 10.000 | kr.2.65627 | kr.26,562.70 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

