C5S-12.000-16-3030-X-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5S-24.000-20-3030-X-R

DigiKey Part Number
3997-C5S-24.000-20-3030-X-RTR-ND - Tape & Reel (TR)
3997-C5S-24.000-20-3030-X-RCT-ND - Cut Tape (CT)
3997-C5S-24.000-20-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5S-24.000-20-3030-X-R
Description
CRYSTAL 24MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 25 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C5S-24.000-20-3030-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.3.79500kr.37.95
25kr.3.59160kr.89.79
50kr.3.44320kr.172.16
100kr.3.30050kr.330.05
250kr.3.12140kr.780.35
500kr.2.99226kr.1,496.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.86848kr.2,868.48
2.000kr.2.74986kr.5,499.72
3.000kr.2.68279kr.8,048.37
5.000kr.2.60063kr.13,003.15
7.000kr.2.54791kr.17,835.37
10.000kr.2.49324kr.24,932.40
12.000kr.2.46573kr.29,588.76
24.000kr.2.36401kr.56,736.24
25.000kr.2.35815kr.58,953.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750