
C3E-8.000-8-1080-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-8.000-8-1080-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-8.000-8-1080-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-8.000-8-1080-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-8.000-8-1080-A-X1-R |
Description | CRYSTAL, 3225, 8.000MHZ, 8PF, SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-8.000-8-1080-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±80ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.13800 | kr.31.38 |
| 25 | kr.2.96720 | kr.74.18 |
| 50 | kr.2.84540 | kr.142.27 |
| 100 | kr.2.72750 | kr.272.75 |
| 250 | kr.2.57936 | kr.644.84 |
| 500 | kr.2.47260 | kr.1,236.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.37034 | kr.2,370.34 |
| 2.000 | kr.2.27229 | kr.4,544.58 |
| 3.000 | kr.2.21682 | kr.6,650.46 |
| 5.000 | kr.2.14893 | kr.10,744.65 |
| 7.000 | kr.2.10535 | kr.14,737.45 |
| 10.000 | kr.2.06014 | kr.20,601.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

