
C3E-20.000-10-1530-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-20.000-10-1530-X-RTR-ND - Tape & Reel (TR) 3997-C3E-20.000-10-1530-X-RCT-ND - Cut Tape (CT) 3997-C3E-20.000-10-1530-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-20.000-10-1530-X-R |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-20.000-10-1530-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78394 | kr.1,783.94 |
| 2.000 | kr.1.71016 | kr.3,420.32 |
| 3.000 | kr.1.66841 | kr.5,005.23 |
| 5.000 | kr.1.61729 | kr.8,086.45 |
| 7.000 | kr.1.58447 | kr.11,091.29 |
| 10.000 | kr.1.55043 | kr.15,504.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.2.14760 | kr.53.69 |
| 50 | kr.2.05880 | kr.102.94 |
| 100 | kr.1.97400 | kr.197.40 |
| 250 | kr.1.86676 | kr.466.69 |
| 500 | kr.1.78934 | kr.894.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.2.36000 | kr.23.60 |
| 25 | kr.2.23240 | kr.55.81 |
| 50 | kr.2.14120 | kr.107.06 |
| 100 | kr.2.05310 | kr.205.31 |
| 250 | kr.1.94136 | kr.485.34 |
| 500 | kr.1.86098 | kr.930.49 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

