
C3E-30.000-12-1020-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-30.000-12-1020-X-RTR-ND - Tape & Reel (TR) 3997-C3E-30.000-12-1020-X-RCT-ND - Cut Tape (CT) 3997-C3E-30.000-12-1020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-30.000-12-1020-X-R |
Description | CRYSTAL 30MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-30.000-12-1020-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.23800 | kr.22.38 |
| 25 | kr.2.11760 | kr.52.94 |
| 50 | kr.2.03000 | kr.101.50 |
| 100 | kr.1.94640 | kr.194.64 |
| 250 | kr.1.84064 | kr.460.16 |
| 500 | kr.1.76430 | kr.882.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.69132 | kr.1,691.32 |
| 2.000 | kr.1.62136 | kr.3,242.72 |
| 3.000 | kr.1.58179 | kr.4,745.37 |
| 5.000 | kr.1.53332 | kr.7,666.60 |
| 7.000 | kr.1.50221 | kr.10,515.47 |
| 10.000 | kr.1.46994 | kr.14,699.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

