
C3E-26.000-10-1015-X-R3 | |
|---|---|
DigiKey Part Number | 3997-C3E-26.000-10-1015-X-R3TR-ND - Tape & Reel (TR) 3997-C3E-26.000-10-1015-X-R3CT-ND - Cut Tape (CT) 3997-C3E-26.000-10-1015-X-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-26.000-10-1015-X-R3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-26.000-10-1015-X-R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.2.43700 | kr.24.37 |
| 25 | kr.2.30200 | kr.57.55 |
| 50 | kr.2.20680 | kr.110.34 |
| 100 | kr.2.11550 | kr.211.55 |
| 250 | kr.2.00076 | kr.500.19 |
| 500 | kr.1.91794 | kr.958.97 |
| 1.000 | kr.1.83853 | kr.1,838.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65330 | kr.4,959.90 |
| 6.000 | kr.1.58494 | kr.9,509.64 |
| 9.000 | kr.1.54628 | kr.13,916.52 |
| 15.000 | kr.1.49894 | kr.22,484.10 |
| 21.000 | kr.1.46856 | kr.30,839.76 |
| 30.000 | kr.1.43704 | kr.43,111.20 |
| 36.000 | kr.1.42119 | kr.51,162.84 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |




