24 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-24.000-12-3030-X-R

DigiKey Part Number
3997-C3E-24.000-12-3030-X-RTR-ND - Tape & Reel (TR)
3997-C3E-24.000-12-3030-X-RCT-ND - Cut Tape (CT)
3997-C3E-24.000-12-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-24.000-12-3030-X-R
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-24.000-12-3030-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.32700kr.23.27
25kr.2.20120kr.55.03
50kr.2.11120kr.105.56
100kr.2.02440kr.202.44
250kr.1.91416kr.478.54
500kr.1.83492kr.917.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75897kr.1,758.97
2.000kr.1.68622kr.3,372.44
3.000kr.1.64506kr.4,935.18
5.000kr.1.59465kr.7,973.25
7.000kr.1.56229kr.10,936.03
10.000kr.1.52873kr.15,287.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500