C3E-12.000-12-1015-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-24.000-10-1015-X-R

DigiKey Part Number
3997-C3E-24.000-10-1015-X-RTR-ND - Tape & Reel (TR)
3997-C3E-24.000-10-1015-X-RCT-ND - Cut Tape (CT)
3997-C3E-24.000-10-1015-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-24.000-10-1015-X-R
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-24.000-10-1015-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.71000kr.2.71
10kr.2.34800kr.23.48
25kr.2.22120kr.55.53
50kr.2.12860kr.106.43
100kr.2.04080kr.204.08
250kr.1.92960kr.482.40
500kr.1.84986kr.924.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.77330kr.1,773.30
2.000kr.1.69993kr.3,399.86
3.000kr.1.65845kr.4,975.35
5.000kr.1.60762kr.8,038.10
7.000kr.1.57502kr.11,025.14
10.000kr.1.54117kr.15,411.70
12.000kr.1.52416kr.18,289.92
24.000kr.1.46120kr.35,068.80
25.000kr.1.45758kr.36,439.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.71000
Unit Price with VAT:kr.3.38750