
C3E-16.000-18-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-18-3030-X-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-18-3030-X-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-18-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-18-3030-X-R |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-18-3030-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.27700 | kr.22.77 |
| 25 | kr.2.15440 | kr.53.86 |
| 50 | kr.2.06520 | kr.103.26 |
| 100 | kr.1.98020 | kr.198.02 |
| 250 | kr.1.87256 | kr.468.14 |
| 500 | kr.1.79490 | kr.897.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72067 | kr.1,720.67 |
| 2.000 | kr.1.64949 | kr.3,298.98 |
| 3.000 | kr.1.60923 | kr.4,827.69 |
| 5.000 | kr.1.55992 | kr.7,799.60 |
| 7.000 | kr.1.52827 | kr.10,697.89 |
| 10.000 | kr.1.49544 | kr.14,954.40 |
| 12.000 | kr.1.47893 | kr.17,747.16 |
| 24.000 | kr.1.41784 | kr.34,028.16 |
| 25.000 | kr.1.41432 | kr.35,358.00 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

