
C3E-16.000-12-1530-X-R | |
|---|---|
DigiKey Part Number | 2754-C3E-16.000-12-1530-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-12-1530-X-R |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-12-1530-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.4.80000 | kr.120.00 |
| 100 | kr.3.39200 | kr.339.20 |
| 200 | kr.3.26400 | kr.652.80 |
| 1.000 | kr.1.28000 | kr.1,280.00 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

