New at DigiKey
C3E-12.000-18-3030-R3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-12.000-18-3030-R3

DigiKey Part Number
3997-C3E-12.000-18-3030-R3TR-ND - Tape & Reel (TR)
3997-C3E-12.000-18-3030-R3CT-ND - Cut Tape (CT)
3997-C3E-12.000-18-3030-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-12.000-18-3030-R3
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.52000kr.2.52
10kr.2.20600kr.22.06
25kr.2.08720kr.52.18
50kr.2.00200kr.100.10
100kr.1.91950kr.191.95
250kr.1.81504kr.453.76
500kr.1.73982kr.869.91
1.000kr.1.66784kr.1,667.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.55983kr.4,679.49
6.000kr.1.49534kr.8,972.04
9.000kr.1.45885kr.13,129.65
15.000kr.1.41418kr.21,212.70
21.000kr.1.38551kr.29,095.71
30.000kr.1.35577kr.40,673.10
36.000kr.1.34082kr.48,269.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.52000
Unit Price with VAT:kr.3.15000