C3E-12.000-18-3030-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Aker Technology Corp
In Stock: 6.000
Unit Price: kr.2.52000
Datasheet

Similar


TXC CORPORATION
In Stock: 4.111
Unit Price: kr.7.16000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.3.48000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.3.77841
Datasheet

Similar


Diodes Incorporated
In Stock: 3.587
Unit Price: kr.5.29000
Datasheet

Parametric Equivalent


Hosonic Electronic Co., Ltd
In Stock: 2.337
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.318
Unit Price: kr.3.61000
Datasheet
C3E-12.000-12-1015-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-12.000-18-3030-R

DigiKey Part Number
3997-C3E-12.000-18-3030-RTR-ND - Tape & Reel (TR)
3997-C3E-12.000-18-3030-RCT-ND - Cut Tape (CT)
3997-C3E-12.000-18-3030-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-12.000-18-3030-R
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-12.000-18-3030-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.52000kr.2.52
10kr.2.20600kr.22.06
25kr.2.08720kr.52.18
50kr.2.00200kr.100.10
100kr.1.91950kr.191.95
250kr.1.81504kr.453.76
500kr.1.73982kr.869.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.66784kr.1,667.84
2.000kr.1.59886kr.3,197.72
3.000kr.1.55983kr.4,679.49
5.000kr.1.51203kr.7,560.15
7.000kr.1.48135kr.10,369.45
10.000kr.1.44952kr.14,495.20
12.000kr.1.43352kr.17,202.24
24.000kr.1.37430kr.32,983.20
25.000kr.1.37089kr.34,272.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.52000
Unit Price with VAT:kr.3.15000