New Product
20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2E-20.000-8-3030-X-R

DigiKey Part Number
3997-C2E-20.000-8-3030-X-RTR-ND - Tape & Reel (TR)
3997-C2E-20.000-8-3030-X-RCT-ND - Cut Tape (CT)
3997-C2E-20.000-8-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2E-20.000-8-3030-X-R
Description
CRYSTAL 20MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.25700kr.22.57
25kr.2.13520kr.53.38
50kr.2.04660kr.102.33
100kr.1.96220kr.196.22
250kr.1.85532kr.463.83
500kr.1.77862kr.889.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.70502kr.1,705.02
2.000kr.1.63445kr.3,268.90
3.000kr.1.59457kr.4,783.71
5.000kr.1.54569kr.7,728.45
7.000kr.1.51434kr.10,600.38
10.000kr.1.48180kr.14,818.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000