76.8 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-76.800-8-1012-X-M

DigiKey Part Number
3997-C1E-76.800-8-1012-X-MTR-ND - Tape & Reel (TR)
3997-C1E-76.800-8-1012-X-MCT-ND - Cut Tape (CT)
3997-C1E-76.800-8-1012-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-76.800-8-1012-X-M
Description
CRYSTAL 76.8MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
76.8 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-76.800-8-1012-X-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
76.8 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.09000kr.15.09
10kr.13.11700kr.131.17
25kr.12.40120kr.310.03
50kr.11.88880kr.594.44
100kr.11.39740kr.1,139.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.77876kr.2,694.69
500kr.10.33332kr.5,166.66
750kr.10.08153kr.7,561.15
1.250kr.9.77318kr.12,216.48
1.750kr.9.57535kr.16,756.86
2.500kr.9.37012kr.23,425.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.09000
Unit Price with VAT:kr.18.86250