C1E-24.000-10-1010-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-48.000-10-1020-X2-M

DigiKey Part Number
3997-C1E-48.000-10-1020-X2-MTR-ND - Tape & Reel (TR)
3997-C1E-48.000-10-1020-X2-MCT-ND - Cut Tape (CT)
3997-C1E-48.000-10-1020-X2-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-48.000-10-1020-X2-M
Description
CRYSTAL 48MHZ 10PF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-48.000-10-1020-X2-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.45000kr.14.45
10kr.12.55800kr.125.58
25kr.11.87320kr.296.83
50kr.11.38300kr.569.15
100kr.10.91210kr.1,091.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.31976kr.2,579.94
500kr.9.89326kr.4,946.63
750kr.9.65221kr.7,239.16
1.250kr.9.35699kr.11,696.24
1.750kr.9.16755kr.16,043.21
2.500kr.8.97105kr.22,427.62
3.000kr.8.87228kr.26,616.84
6.000kr.8.50677kr.51,040.62
6.250kr.8.48575kr.53,035.94
Manufacturers Standard Package
Unit Price without VAT:kr.14.45000
Unit Price with VAT:kr.18.06250