
C1E-25.000-12-1050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C1E-25.000-12-1050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C1E-25.000-12-1050-A-X1-RCT-ND - Cut Tape (CT) 3997-C1E-25.000-12-1050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-25.000-12-1050-A-X1-R |
Description | CRYSTAL, 1612, 25.000MHZ, 12PF, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-25.000-12-1050-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.80900 | kr.28.09 |
| 25 | kr.2.65520 | kr.66.38 |
| 50 | kr.2.54480 | kr.127.24 |
| 100 | kr.2.43960 | kr.243.96 |
| 250 | kr.2.30724 | kr.576.81 |
| 500 | kr.2.21178 | kr.1,105.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12029 | kr.2,120.29 |
| 2.000 | kr.2.03254 | kr.4,065.08 |
| 3.000 | kr.1.98294 | kr.5,948.82 |
| 5.000 | kr.1.92219 | kr.9,610.95 |
| 7.000 | kr.1.88321 | kr.13,182.47 |
| 10.000 | kr.1.84276 | kr.18,427.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

