
C1E-40.000-4-1070-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C1E-40.000-4-1070-A-X1-RTR-ND - Tape & Reel (TR) 3997-C1E-40.000-4-1070-A-X1-RCT-ND - Cut Tape (CT) 3997-C1E-40.000-4-1070-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-40.000-4-1070-A-X1-R |
Description | CRYSTAL, 2016, 40.000MHZ, 4PF, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-40.000-4-1070-A-X1-R Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±70ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 4pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1E-40.000-8-1050-A-X1-R | Aker Technology Corp | 992 | 3997-C1E-40.000-8-1050-A-X1-RCT-ND | kr.3.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.91600 | kr.29.16 |
| 25 | kr.2.76160 | kr.69.04 |
| 50 | kr.2.64640 | kr.132.32 |
| 100 | kr.2.53730 | kr.253.73 |
| 250 | kr.2.39956 | kr.599.89 |
| 500 | kr.2.30028 | kr.1,150.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.20505 | kr.2,205.05 |
| 2.000 | kr.2.11385 | kr.4,227.70 |
| 3.000 | kr.2.06225 | kr.6,186.75 |
| 5.000 | kr.1.99908 | kr.9,995.40 |
| 7.000 | kr.1.95854 | kr.13,709.78 |
| 10.000 | kr.1.91648 | kr.19,164.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

