
C1E-30.720-8-1530-X-R | |
|---|---|
DigiKey Part Number | 2754-C1E-30.720-8-1530-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1E-30.720-8-1530-X-R |
Description | CRYSTAL 30.7200MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 30.72 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-30.720-8-1530-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30.72 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.4.75520 | kr.118.88 |
| 100 | kr.3.36020 | kr.336.02 |
| 200 | kr.3.23340 | kr.646.68 |
| 1.000 | kr.1.58500 | kr.1,585.00 |
| Unit Price without VAT: | kr.4.75520 |
|---|---|
| Unit Price with VAT: | kr.5.94400 |

