24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-24.000-10-1015-R

DigiKey Part Number
3997-C1E-24.000-10-1015-RTR-ND - Tape & Reel (TR)
3997-C1E-24.000-10-1015-RCT-ND - Cut Tape (CT)
3997-C1E-24.000-10-1015-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-24.000-10-1015-R
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-24.000-10-1015-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.3.26900kr.32.69
25kr.3.09480kr.77.37
50kr.2.96660kr.148.33
100kr.2.84410kr.284.41
250kr.2.68936kr.672.34
500kr.2.57810kr.1,289.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.47144kr.2,471.44
2.000kr.2.36923kr.4,738.46
3.000kr.2.31142kr.6,934.26
5.000kr.2.24062kr.11,203.10
7.000kr.2.19518kr.15,366.26
10.000kr.2.14804kr.21,480.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500