
C1E-24.000-10-1015-R | |
|---|---|
DigiKey Part Number | 3997-C1E-24.000-10-1015-RTR-ND - Tape & Reel (TR) 3997-C1E-24.000-10-1015-RCT-ND - Cut Tape (CT) 3997-C1E-24.000-10-1015-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-24.000-10-1015-R |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-24.000-10-1015-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.3.15700 | kr.31.57 |
| 25 | kr.2.98600 | kr.74.65 |
| 50 | kr.2.86140 | kr.143.07 |
| 100 | kr.2.74300 | kr.274.30 |
| 250 | kr.2.59412 | kr.648.53 |
| 500 | kr.2.48674 | kr.1,243.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.38379 | kr.2,383.79 |
| 2.000 | kr.2.28522 | kr.4,570.44 |
| 3.000 | kr.2.22943 | kr.6,688.29 |
| 5.000 | kr.2.16115 | kr.10,805.75 |
| 7.000 | kr.2.11733 | kr.14,821.31 |
| 10.000 | kr.2.07186 | kr.20,718.60 |
| 12.000 | kr.2.04901 | kr.24,588.12 |
| 24.000 | kr.1.96443 | kr.47,146.32 |
| 25.000 | kr.1.95957 | kr.48,989.25 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

