16 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-16.000-12-20100-A-X1-R

DigiKey Part Number
3997-C1E-16.000-12-20100-A-X1-RTR-ND - Tape & Reel (TR)
3997-C1E-16.000-12-20100-A-X1-RCT-ND - Cut Tape (CT)
3997-C1E-16.000-12-20100-A-X1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-16.000-12-20100-A-X1-R
Description
CRYSTAL, 2016, 16.000MHZ, 12PF,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-16.000-12-20100-A-X1-R Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
200 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±100ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SAX21412DY4B-16.000MSuntsu Electronics, Inc.1.0002388-SAX21412DY4B-16.000M-NDkr.0.61000Parametric Equivalent
SAX21412EY4B-16.000MSuntsu Electronics, Inc.1.0002388-SAX21412EY4B-16.000M-NDkr.0.61000Parametric Equivalent
SAX21412FY4B-16.000MSuntsu Electronics, Inc.1.0002388-SAX21412FY4B-16.000M-NDkr.0.62000Parametric Equivalent
In-Stock: 882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.47300kr.24.73
25kr.2.33800kr.58.45
50kr.2.24060kr.112.03
100kr.2.14800kr.214.80
250kr.2.03108kr.507.77
500kr.1.94702kr.973.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.86643kr.1,866.43
2.000kr.1.78921kr.3,578.42
3.000kr.1.74555kr.5,236.65
5.000kr.1.69206kr.8,460.30
7.000kr.1.65773kr.11,604.11
10.000kr.1.62212kr.16,221.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250