
C1E-16.000-10-3030-X-R | |
|---|---|
DigiKey Part Number | 2754-C1E-16.000-10-3030-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1E-16.000-10-3030-X-R |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-16.000-10-3030-X-R Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.4.75520 | kr.118.88 |
| 100 | kr.3.36020 | kr.336.02 |
| 200 | kr.3.23340 | kr.646.68 |
| 1.000 | kr.1.58500 | kr.1,585.00 |
| Unit Price without VAT: | kr.4.75520 |
|---|---|
| Unit Price with VAT: | kr.5.94400 |

