
C16-40.000-8-1530-X-R | |
|---|---|
DigiKey Part Number | 2754-C16-40.000-8-1530-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C16-40.000-8-1530-X-R |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-40.000-8-1530-X-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.5.38920 | kr.134.73 |
| 100 | kr.3.80400 | kr.380.40 |
| 200 | kr.3.61380 | kr.722.76 |
| 1.000 | kr.2.40920 | kr.2,409.20 |
| Unit Price without VAT: | kr.5.38920 |
|---|---|
| Unit Price with VAT: | kr.6.73650 |

