
C16-40.000-8-1015-R | |
|---|---|
DigiKey Part Number | 3997-C16-40.000-8-1015-RTR-ND - Tape & Reel (TR) 3997-C16-40.000-8-1015-RCT-ND - Cut Tape (CT) 3997-C16-40.000-8-1015-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C16-40.000-8-1015-R |
Description | XTAL 1612 40MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-40.000-8-1015-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.96700 | kr.39.67 |
| 25 | kr.3.75240 | kr.93.81 |
| 50 | kr.3.59820 | kr.179.91 |
| 100 | kr.3.44910 | kr.344.91 |
| 250 | kr.3.26156 | kr.815.39 |
| 500 | kr.3.12652 | kr.1,563.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.99722 | kr.2,997.22 |
| 2.000 | kr.2.87328 | kr.5,746.56 |
| 3.000 | kr.2.80318 | kr.8,409.54 |
| 5.000 | kr.2.71734 | kr.13,586.70 |
| 7.000 | kr.2.66226 | kr.18,635.82 |
| 10.000 | kr.2.60512 | kr.26,051.20 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |





