C16-26.000-8-1010-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16-32.000-8-3030-X-R

DigiKey Part Number
3997-C16-32.000-8-3030-X-RTR-ND - Tape & Reel (TR)
3997-C16-32.000-8-3030-X-RCT-ND - Cut Tape (CT)
3997-C16-32.000-8-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C16-32.000-8-3030-X-R
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C16-32.000-8-3030-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.45000kr.4.45
10kr.3.85700kr.38.57
25kr.3.65080kr.91.27
50kr.3.49980kr.174.99
100kr.3.35460kr.335.46
250kr.3.17264kr.793.16
500kr.3.04144kr.1,520.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.91559kr.2,915.59
2.000kr.2.79501kr.5,590.02
3.000kr.2.72682kr.8,180.46
5.000kr.2.64334kr.13,216.70
7.000kr.2.58975kr.18,128.25
10.000kr.2.53417kr.25,341.70
12.000kr.2.50623kr.30,074.76
24.000kr.2.40283kr.57,667.92
25.000kr.2.39689kr.59,922.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.45000
Unit Price with VAT:kr.5.56250