
XT-PICO-SXL-SPE | |
|---|---|
DigiKey Part Number | 1851-XT-PICO-SXL-SPE-ND |
Manufacturer | |
Manufacturer Product Number | XT-PICO-SXL-SPE |
Description | EVAL BOARD FOR XT-PICO-SXL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | XT-PICO-SXL - Serial to Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AK-Nord GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Serial to Ethernet | |
Embedded | - | |
Utilized IC / Part | XT-PICO-SXL | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.452.27000 | kr.452.27 |
| Unit Price without VAT: | kr.452.27000 |
|---|---|
| Unit Price with VAT: | kr.565.33750 |


