
EMK1VM470E83D00R | |
|---|---|
DigiKey Part Number | 3222-EMK1VM470E83D00RTR-ND - Tape & Reel (TR) 3222-EMK1VM470E83D00RCT-ND - Cut Tape (CT) 3222-EMK1VM470E83D00RDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | EMK1VM470E83D00R |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83700 | kr.8.37 |
| 50 | kr.0.60240 | kr.30.12 |
| 100 | kr.0.52750 | kr.52.75 |
| 500 | kr.0.39828 | kr.199.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.35739 | kr.357.39 |
| 2.000 | kr.0.32325 | kr.646.50 |
| 3.000 | kr.0.30599 | kr.917.97 |
| 5.000 | kr.0.28673 | kr.1,433.65 |
| 7.000 | kr.0.27541 | kr.1,927.87 |
| 10.000 | kr.0.26446 | kr.2,644.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

