KLZ-HR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KLZ-HR Series
TDK KLZ-HR Automotive Multilayer Inductors | Digi-Key Daily

KLZ1608AHR1R0WTD25

DigiKey Part Number
445-174982-2-ND - Tape & Reel (TR)
445-174982-1-ND - Cut Tape (CT)
445-174982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLZ1608AHR1R0WTD25
Description
FIXED IND 1UH 600MA 195 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 600 mA 195mOhm 0603 (1608 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
KLZ1608AHR1R0WTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
190mA
Shielding
Shielded
DC Resistance (DCR)
195mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
10 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.85800kr.8.58
25kr.0.79360kr.19.84
50kr.0.74880kr.37.44
100kr.0.70590kr.70.59
250kr.0.65280kr.163.20
500kr.0.61542kr.307.71
1.000kr.0.58022kr.580.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52615kr.2,104.60
8.000kr.0.49611kr.3,968.88
12.000kr.0.47937kr.5,752.44
20.000kr.0.45909kr.9,181.80
28.000kr.0.44621kr.12,493.88
40.000kr.0.43296kr.17,318.40
100.000kr.0.40076kr.40,076.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500