MFR Recommended

NL-SW-LTE-SRC7611-4NGV | |
|---|---|
DigiKey Part Number | 1477-NL-SW-LTE-SRC7611-4NGV-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-SRC7611-4NGV |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-4 (Verizon) Transceiver Module 617MHz ~ 2.2GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Sensitivity -98dBm |
Packaging Bulk | Serial Interfaces UART, USB |
Part Status Obsolete | Antenna Type Antenna Not Included, U.FL |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
RF Family/Standard Cellular | Mounting Type Through Hole |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 617MHz ~ 2.2GHz | Package / Case 20-DIP Module |
Data Rate 150Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL-SW-LTE-SRC7611-4 | Airgain | 0 | 1477-NL-SW-LTE-SRC7611-4-ND | kr.858.30000 | MFR Recommended |


