Similar



NL-SW-LTE-S7618RD | |
|---|---|
DigiKey Part Number | 1477-1066-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-S7618RD |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (Verizon) Transceiver Module 700MHz, 1.7GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Package / Case 20-DIP Module |
Protocol | Base Product Number |
Frequency 700MHz, 1.7GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL-SW-LTE-GELS3-E | Airgain | 340 | 1477-NL-SW-LTE-GELS3-E-ND | kr.646.49000 | Similar |














