


| NL-SW-HSPAPG | |
|---|---|
| DigiKey Part Number | 1477-1017-ND | 
| Manufacturer | |
| Manufacturer Product Number | NL-SW-HSPAPG | 
| Description | RF TXRX MODULE CELL/NAV U.FL TH | 
| Customer Reference | |
| Detailed Description | Cellular, Navigation GPS, HSPA+ Transceiver Module 800MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NL-SW-HSPAPG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | Cellular, Navigation | |
| Protocol | ||
| Modulation | - | |
| Frequency | 800MHz, 850MHz, 1.7GHz, 1.9GHz | |
| Data Rate | - | |
| Power - Output | - | |
| Sensitivity | - | |
| Serial Interfaces | UART, USB | |
| Antenna Type | Antenna Not Included, U.FL | |
| Utilized IC / Part | - | |
| Memory Size | - | |
| Voltage - Supply | 3.5V ~ 4.3V | |
| Current - Receiving | 580mA | |
| Current - Transmitting | 580mA | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 20-DIP Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark