


RM342-035-241-5900 | |
|---|---|
DigiKey Part Number  | 4134-RM342-035-241-5900-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RM342-035-241-5900  | 
Description  | RECTANGULAR PCB CONNECTORS (0.07  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 35 Connector Receptacle, Female Sockets Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | AirBorn, a Molex company  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Usage  | -  | |
Connector Type  | Receptacle, Female Sockets  | |
Connector Style  | -  | |
Number of Positions  | 35  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.075" (1.91mm)  | |
Number of Rows  | 3  | |
Number of Columns  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Solder Cup  | |
Contact Layout, Typical  | -  | |
Features  | Mating Guide  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Color  | -  | |
Current Rating (Amps)  | 3A  | |
Material Flammability Rating  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Voltage Rating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.821.82000 | kr.821.82 | 
| 10 | kr.698.63700 | kr.6,986.37 | 
| 25 | kr.654.93760 | kr.16,373.44 | 
| 50 | kr.623.71580 | kr.31,185.79 | 
| 100 | kr.612.48000 | kr.61,248.00 | 
| Unit Price without VAT: | kr.821.82000 | 
|---|---|
| Unit Price with VAT: | kr.1,027.27500 | 

