Parametric Equivalent
Parametric Equivalent

NKRP-2B4-069-225-TH00 | |
|---|---|
DigiKey Part Number | 4134-NKRP-2B4-069-225-TH00-ND |
Manufacturer | |
Manufacturer Product Number | NKRP-2B4-069-225-TH00 |
Description | CONN D-TYPE RCPT 69P SMD R/A SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (0-80) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKRP-2D4-069-225-TH00 | Molex | 0 | 4134-NKRP-2D4-069-225-TH00-ND | kr.7,016.86000 | Parametric Equivalent |
| NMRP-224-069-225-TH00 | Molex | 0 | 4134-NMRP-224-069-225-TH00-ND | kr.7,665.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.8,315.26000 | kr.16,630.52 |
| Unit Price without VAT: | kr.8,315.26000 |
|---|---|
| Unit Price with VAT: | kr.10,394.07500 |


